Need more?
Quantity | Price |
---|---|
1+ | $7.610 |
10+ | $5.070 |
25+ | $4.400 |
50+ | $4.130 |
100+ | $3.850 |
363+ | $3.570 |
605+ | $3.150 |
Product Information
Product Overview
LT®3011 is a high voltage, micropower, low dropout linear regulator. Designed for use in battery-powered high voltage systems, the low quiescent current (46μA operating and 1μA in shutdown) is well controlled in dropout, making the LT3011 an ideal choice. It includes a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. It also has the ability to operate with very small output capacitors; it is stable with only 1μF on the output. Small ceramic capacitors can be used without the addition of any series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reversebattery protection, current limiting, thermal limiting, and reverse current protection. Typical applications are low current high voltage regulators, regulator for battery-powered systems, telecom and automotive applications.
- Device is capable of supplying 50mA of output current with a dropout voltage of 300mV
- PWRGD flag with programmable delay, no protection diodes needed
- 1μA quiescent current in shutdown, stable with 1μF output capacitor
- Stable with ceramic, tantalum, and aluminum capacitors, reverse-battery protection
- No reverse current flow from output to input, thermal limiting
- Minimum input voltage is 2.8V typical (ILOAD=50mA, -40°C to 125°C)
- Dropout voltage is 100mV (ILOAD=1mA)
- Output voltage noise is 100μVRMS (COUT=10μF, ILOAD=50mA, BW=10Hz to 100KHz, VOUT=1.24V)
- 10-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
1Outputs
-
1.24V
60V
300mV
50mA
50mA
300mV
300mV
DFN-EP
-40°C
Adj 50mA LDO Voltage Regulators
MSL 1 - Unlimited
3V
-
1.24V
-
60V
50mA
Positive Output
DFN-EP
50mA
300mV
Surface Mount
10Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate