Need more?
Quantity | Price |
---|---|
1+ | $9.060 |
10+ | $6.090 |
25+ | $4.480 |
50+ | $4.310 |
190+ | $4.130 |
285+ | $4.040 |
570+ | $3.960 |
Product Information
Product Overview
LT3013 is a high voltage, micropower low dropout linear regulator. This device is capable of supplying 250mA of output current with a dropout voltage of 400mV. Other features of the device include a PWRGD flag to indicate output regulation. The delay between regulated output level and fl ag indication is programmable with a single capacitor. It also has the ability to operate with very small output capacitors. This regulator is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. It is widely used in application such as low current high voltage regulators, regulator for battery-powered systems, telecom applications, automotive applications etc.
- Wide input voltage range is 4V to 80V
- Quiescent current in shutdown is 1μA maximum
- Stable with aluminum, tantalum or ceramic capacitors
- Output voltage noise is 100μVRMS typical at (COUT = 10μF, ILOAD = 250mA)
- Ripple rejection is 75dB typical at (VIN = 7V(Avg), VRIPPLE = 0.5VP-P)
- Line regulation is 0.1mV typical at (ΔVIN = 4V to 80V, ILOAD = 1mA)
- Load regulation is 7mV typical at (VIN = 4.75V, ΔILOAD = 1mA to 250mA)
- Current limit is 400mA typical at (VIN = 7V, VOUT = 0V)
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
1Outputs
-
1.24V
250mA
Positive Output
250mA
250mA
400mV
400mV
TSSOP-EP
-40°C
Adj 250mA LDO Voltage Regulators
MSL 1 - Unlimited
4V
-
1.24V
-
60V
60V
400mV
TSSOP-EP
250mA
400mV
Surface Mount
16Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate