New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  LT3015IDD#PBF

                                                                                                  LDO Voltage Regulator, Adjustable, -1.8 V to -30 V in, -1.22 V to -29.3 V out, 1.5 A out, DFN-EP-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT3015IDD#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3015IDD#PBF
                                                                                                  Newark Part No.51AK8528
                                                                                                  Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  120 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.490
                                                                                                  10+$7.120
                                                                                                  25+$6.250
                                                                                                  50+$5.700
                                                                                                  100+$5.130
                                                                                                  363+$5.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.49
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3015IDD#PBF
                                                                                                  Newark Part No.51AK8528
                                                                                                  Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Input Voltage Min-1.8V
                                                                                                  Input Voltage Max-30V
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Adjustable Output Voltage Min-1.22V
                                                                                                  Output Voltage Nom-
                                                                                                  Output Voltage - Nom-
                                                                                                  Adjustable Output Voltage Max-29.3V
                                                                                                  Output Voltage Min-1.22V
                                                                                                  Output Current1.5A
                                                                                                  Output Voltage Max-29.3V
                                                                                                  PolarityNegative Output
                                                                                                  Dropout Voltage Vdo310mV
                                                                                                  LDO Regulator Case StyleDFN-EP
                                                                                                  Output Current Max1.5A
                                                                                                  Output Current Max1.5A
                                                                                                  Max Output Current1.5A
                                                                                                  Dropout Voltage - Typ @ Current310mV
                                                                                                  Dropout Voltage Typ @ Current310mV
                                                                                                  Dropout Voltage Typ @ Current310mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageDFN-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LT®3015 series is low noise low dropout negative linear regulator with fast transient response. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. Applications are post-regulator for switching supplies, negative logic supplies, low noise instrumentation, industrial supplies.

                                                                                                  • Minimum IN pin voltage is –1.8V (at ILOAD = –0.5A, TA = 25°C)
                                                                                                  • Output current is 1.5A
                                                                                                  • Dropout voltage is 0.1V (at ILOAD = –100mA)
                                                                                                  • Output voltage noise is 60µVRMS (COUT = 10µF, ILOAD = –1.5A, BW = 10Hz to 100kHz, VOUT = –1.22V)
                                                                                                  • Stable with ceramic, tantalum or aluminum capacitors
                                                                                                  • Adjustable output voltage is –1.208 to –1.232V (VIN = –2.3V, ILOAD = –1mA)
                                                                                                  • Quiescent current in shutdown is 6µA maximum (VIN = –6V, V active-low SHDN = 0V)
                                                                                                  • Input reverse leakage current is 4mA typical (at VIN = 30V, VOUT, VADJ, VSHDN = open circuit)
                                                                                                  • 8-lead (3mm × 3mm) plastic DFN package
                                                                                                  • –40°C to 125°C temperature rating

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage Max

                                                                                                  -30V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Max

                                                                                                  -29.3V

                                                                                                  Output Current

                                                                                                  1.5A

                                                                                                  Polarity

                                                                                                  Negative Output

                                                                                                  LDO Regulator Case Style

                                                                                                  DFN-EP

                                                                                                  Output Current Max

                                                                                                  1.5A

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  310mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  310mV

                                                                                                  IC Case / Package

                                                                                                  DFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Adj 1.5A LDO Voltage Regulators

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage Min

                                                                                                  -1.8V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Min

                                                                                                  -1.22V

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -1.22V

                                                                                                  Output Voltage Max

                                                                                                  -29.3V

                                                                                                  Dropout Voltage Vdo

                                                                                                  310mV

                                                                                                  Output Current Max

                                                                                                  1.5A

                                                                                                  Max Output Current

                                                                                                  1.5A

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  310mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.