New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  LT3080IMS8E-1#PBF

                                                                                                  LDO Voltage Regulator, Adjustable, 1.2 V to 36 V in, 0.35 V / 1.1 A out, MSOP-EP-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT3080IMS8E-1#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3080IMS8E-1#PBF
                                                                                                  Newark Part No.51AK8587
                                                                                                  Product RangeAdj 1.1A LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  151 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.460
                                                                                                  10+$5.660
                                                                                                  25+$5.080
                                                                                                  50+$4.490
                                                                                                  100+$4.120
                                                                                                  250+$3.710
                                                                                                  500+$3.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.46
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3080IMS8E-1#PBF
                                                                                                  Newark Part No.51AK8587
                                                                                                  Product RangeAdj 1.1A LDO Voltage Regulators
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Input Voltage Min1.2V
                                                                                                  Input Voltage Max36V
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage Nom-
                                                                                                  Adjustable Output Voltage Min0V
                                                                                                  Output Voltage - Nom-
                                                                                                  Adjustable Output Voltage Max36V
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max36V
                                                                                                  Output Current1.1A
                                                                                                  PolarityPositive Output
                                                                                                  Dropout Voltage Vdo350mV
                                                                                                  LDO Regulator Case StyleMSOP-EP
                                                                                                  Output Current Max1.1A
                                                                                                  Output Current Max1.1A
                                                                                                  Max Output Current1.1A
                                                                                                  Dropout Voltage - Typ @ Current350mV
                                                                                                  Dropout Voltage Typ @ Current350mV
                                                                                                  Dropout Voltage Typ @ Current350mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageMSOP-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeAdj 1.1A LDO Voltage Regulators
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LT3080-1 is a low dropout linear regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. This device brings out the collector of the pass transistor to allow low dropout operation down to 350mV when used with multiple input supplies. It is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. Internal protection includes current limiting and thermal limiting. It is widely used in application such as high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies etc.

                                                                                                  • Output current is 1.1A
                                                                                                  • 1% initial accuracy of SET pin current
                                                                                                  • Low output noise is 40µVRMS typ at (10Hz to 100kHz)
                                                                                                  • Wide input voltage range is 1.2V to 36V
                                                                                                  • Low dropout voltage is 350mV typ
                                                                                                  • Line regulation is 0.1nA/V typ
                                                                                                  • Minimum load current is 300µA
                                                                                                  • Stable with 2.2µF minimum ceramic output capacitor
                                                                                                  • Current limit with foldback and over temperature protected
                                                                                                  • Operating temperature is -40°C to 125°C, packaging style is 8-lead plastic MSOP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage Max

                                                                                                  36V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Adjustable Output Voltage Min

                                                                                                  0V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  36V

                                                                                                  Output Voltage Max

                                                                                                  36V

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  LDO Regulator Case Style

                                                                                                  MSOP-EP

                                                                                                  Output Current Max

                                                                                                  1.1A

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  350mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  350mV

                                                                                                  IC Case / Package

                                                                                                  MSOP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Adj 1.1A LDO Voltage Regulators

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage Min

                                                                                                  1.2V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current

                                                                                                  1.1A

                                                                                                  Dropout Voltage Vdo

                                                                                                  350mV

                                                                                                  Output Current Max

                                                                                                  1.1A

                                                                                                  Max Output Current

                                                                                                  1.1A

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  350mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.