Need more?
Quantity | Price |
---|---|
1+ | $8.140 |
10+ | $5.590 |
25+ | $4.600 |
74+ | $4.400 |
111+ | $4.190 |
259+ | $3.990 |
518+ | $3.630 |
Product Information
Product Overview
LT3093 is a high performance low dropout negative linear regulator featuring ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. The device can be easily paralleled to further reduce noise, increase output current and spread heat on a PCB. Additional features are a bipolar enable pin, programmable current limit, fast start-up capability and programmable power good to indicate output voltage regulation. The regulator incorporates a tracking function to control an upstream supply to maintain a constant voltage across the device to minimize power dissipation and optimize PSRR. It is stable with a minimum 4.7µF ceramic output capacitor. It is widely used in application such as RF and precision power supplies, very low noise instrumentation, high speed/high precision data converters, medical applications: diagnostics and imaging, post-regulator for switching supplies etc.
- Output noise spectral is 2.2nV/√Hz typical
- Output RMS noise is 0.8µVRMS typical
- Output current is 200mA
- Wide input voltage range is –1.8V to –20V
- Single capacitor improves noise and PSRR
- SET pin current is 100µA typical
- Low dropout voltage is 190mV typical
- Output voltage range is 0V to –19.5V, bipolar precision enable/UVLO pin
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-20V
1Outputs
0V
-19.5V
200mA
Negative Output
200mA
MSOP-EP
190mV
190mV
MSOP-EP
-40°C
Adj 200mA LDO Voltage Regulators
MSL 1 - Unlimited
-1.8V
-
-
-
0V
-19.5V
190mV
200mA
200mA
190mV
Surface Mount
12Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate