Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $4.340 |
| 25+ | $3.780 |
| 50+ | $3.460 |
| 100+ | $3.140 |
| 250+ | $3.010 |
| 500+ | $2.980 |
Product Information
Product Overview
LT319A is an improved version of the LM119 dual comparator. It features lower input offset voltage and offset current, higher voltage gain, guaranteed common mode rejection and input protection diodes. It is capable of operation over a supply range from 5V to ±15V and can drive 25mA loads from each open collector output. A separate ground pin allows the device to isolate system grounds. It is widely used in application such as window detectors, high speed one shot, relay/lamp drivers, voltage controlled oscillators etc.
- Input offset voltage is 0.3mV typical
- Input protection diodes
- Response time is 80ns typical
- Input bias current is 150nA typical
- Input offset current is 20nA typical
- Supply current is 4.3mA typical at (V+ = 5V, V– = 0V)
- Voltage gain is 40V/mV typical
- Common mode rejection ratio is 106dB typical
- Operating temperature is 0°C to 70°C
- Package style is 14-lead plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
80ns
5V to ±15V
14Pins
Single Supply
0°C
LT319A Series
MSL 1 - Unlimited
-
Open Collector
80ns
2Channels
5V to ±15V
DIP
Open Collector
Through Hole
70°C
-
No SVHC (25-Jun-2025)
DIP
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate