New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. DC / DC Switching Regulators
                                                                                                  Print Page

                                                                                                  LT3462ES6#TRMPBF

                                                                                                  DC-DC Switching Inverting Regulator, Adjustable, 2.5 to 16V in, -38V/0.42A out, TSOT-23-6

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LT3462ES6#TRMPBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3462ES6#TRMPBF
                                                                                                  Newark Part No.51AK8642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  652 In Stock

                                                                                                  Need more?

                                                                                                  126 Delivery in 1-3 Business Days(US stock)
                                                                                                  526 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.580
                                                                                                  10+$5.750
                                                                                                  25+$5.010
                                                                                                  50+$4.590
                                                                                                  100+$4.180
                                                                                                  250+$3.770
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.58
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLT3462ES6#TRMPBF
                                                                                                  Newark Part No.51AK8642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Regulator Output TypeAdjustable
                                                                                                  Output TypeAdjustable
                                                                                                  No. of Outputs1Outputs
                                                                                                  TopologyInverting
                                                                                                  Input Voltage Min2.5V
                                                                                                  Input Voltage Max16V
                                                                                                  Output Current420mA
                                                                                                  Max Output Current420mA
                                                                                                  IC Case / PackageTSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Output Voltage - Nom-
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max-38V
                                                                                                  Switching Frequency Typ1.2MHz
                                                                                                  Efficiency-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  DC / DC Converter IC CaseTSOT-23
                                                                                                  Automotive Qualification Standard-
                                                                                                  Switching Frequency1.2MHz

                                                                                                  Product Overview

                                                                                                  LT3462 is a general purpose fixed frequency current mode inverting DC/DC converter. It features an integrated schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. It switches at 1.2MHz. The high speed enables the use of tiny, low cost and low height capacitors and inductors. It operates in a dual inductor inverting topology that filters both the input and output currents. Very low output voltage ripple approaching 1mVP‑P can be achieved when ceramic capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The 40V switch allows a VIN to VOUT differential of upto 38V for dual inductor topologies. It provides a low impedance 1.265V reference output to supply the feedback resistor network. It is used in application such as CCD bias, LCD bias, GaAs FET bias, general purpose negative voltage supply etc.

                                                                                                  • Integrated schottky rectifier
                                                                                                  • Low VCESAT switch is 270mV typ at (250mA)
                                                                                                  • Low input bias current GND based FB input
                                                                                                  • High output voltage upto -38V
                                                                                                  • Wide input voltage range is 2.5V to 16V
                                                                                                  • Uses tiny surface mount components
                                                                                                  • Supply current is 2.9mA typ at (FB = -0.05V, not switching, TA = 25°C, VIN = 3V)
                                                                                                  • Operating ambient temperature is -40°C to 85°C
                                                                                                  • Package style is 6-lead plastic TSOT-23

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Regulator Output Type

                                                                                                  Adjustable

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Input Voltage Min

                                                                                                  2.5V

                                                                                                  Output Current

                                                                                                  420mA

                                                                                                  IC Case / Package

                                                                                                  TSOT-23

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Switching Frequency Typ

                                                                                                  1.2MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  DC / DC Converter IC Case

                                                                                                  TSOT-23

                                                                                                  Switching Frequency

                                                                                                  1.2MHz

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Topology

                                                                                                  Inverting

                                                                                                  Input Voltage Max

                                                                                                  16V

                                                                                                  Max Output Current

                                                                                                  420mA

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  -38V

                                                                                                  Efficiency

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.