New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      LT3486EFE#TRPBF

                      LED Driver, DC / DC, Boost, 2.5 MHz, TSSOP-EP-16, 2.5 to 24 V, -40 to 85°C, SMD

                      Date/Lot Code

                      ANALOG DEVICES LT3486EFE#TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3486EFE#TRPBF
                      Newark Part No.50AK5483
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,500 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.380
                      10+$6.130
                      25+$5.660
                      50+$5.210
                      100+$4.740
                      250+$4.300
                      500+$4.240
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3486EFE#TRPBF
                      Newark Part No.50AK5483
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min2.5V
                      Input Voltage Max24V
                      Output Voltage Max-
                      Output Current Max100mA
                      Output Current Max100mA
                      Switching Frequency Typ2.5MHz
                      IC MountingSurface Mount
                      IC Case / PackageTSSOP-EP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost
                      Driver Case StyleTSSOP-EP
                      No. of Outputs2Outputs
                      Switching Frequency2.5MHz

                      Product Overview

                      LT3486 is a dual step-up DC/DC converter specifically designed to drive up to 16 white LEDs (8 in series per converter) at constant current from a single Li-Ion cell. Series connection of LEDs provides identical LED currents resulting in uniform brightness. The two independent converters are capable of driving asymmetric LED strings. The dimming of two LED strings can be controlled independently via the respective CTRL pins. An internal dimming system allows dimming range to be extended up to 1000:1 by feeding a PWM signal to respective PWM pins. Operating frequency can be set with an external resistor over a 200KHz to 2.5MHz range. A low 200mV feedback voltage (±3% accuracy) minimizes power loss in the current setting resistor for better efficiency. Additional features include output voltage limiting when LEDs are disconnected and overtemperature protection. Applications include notebook PC display, LED camera light for cell phones, car dashboard lighting and avionics displays.

                      • Wide (1000:1) PWM dimming range with no colorshift
                      • Independent dimming and shutdown control of the LED drivers
                      • Drives up to 16 white LEDs at 25mA (8 per driver) from a single Li-Ion cell
                      • Drives up to 16 white LEDs at 100mA (8 per driver) from 12V supply
                      • ±3% LED current programming accuracy
                      • Open LED protection, 36V clamp voltage
                      • Fixed frequency operation up to 2.5MHz
                      • Wide input voltage range from 2.5V to 24V, low shutdown current ICC of <lt/> 1µA
                      • Overtemperature protection, maximum duty cycle of 98% at RT = 309Kohm
                      • 16-lead plastic TSSOP package, -40°C to 85°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      2.5V

                      Output Voltage Max

                      -

                      Output Current Max

                      100mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost

                      No. of Outputs

                      2Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      24V

                      Output Current Max

                      100mA

                      Switching Frequency Typ

                      2.5MHz

                      IC Case / Package

                      TSSOP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      TSSOP-EP

                      Switching Frequency

                      2.5MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.