Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $3.630 |
| 25+ | $3.180 |
| 50+ | $2.900 |
| 100+ | $2.610 |
| 250+ | $2.330 |
| 500+ | $2.150 |
| 1000+ | $2.130 |
Product Information
Product Overview
LT®3491 is a fixed frequency step-up DC/DC converter specifically designed to drive up to six white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The device features a unique high side LED current sense that enables the part to function as a one wire current source, one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED driver use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The 2.3MHz switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. Typical applications are cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers.
- Drives up to six white LEDs from a 3V supply, internal schottky diode
- One pin dimming and shutdown, 27V open LED protection
- Requires only 1µF output capacitor, wide 300:1 true color PWM™ dimming range
- Minimum operating voltage is 2.5V (TA=25°C, VIN=3V, VCTRL=3V)
- Supply current is 4mA (VCAP=16V, VLED=15V, CTRL=3V)
- Switching frequency range from 1.8 to 2.8MHz
- CTRL pin bias current is 100nA typical
- 8-lead plastic SC70 package
- Operating temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.5V
27V
-
Surface Mount
8Pins
85°C
-
No SVHC (25-Jun-2025)
Boost
1Outputs
-
12V
-
2.3MHz
SC-70
-40°C
-
MSL 1 - Unlimited
-
SC-70
2.3MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate