Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $6.180 |
| 25+ | $5.650 |
| 74+ | $5.110 |
| 111+ | $4.780 |
| 259+ | $4.460 |
| 518+ | $4.060 |
Product Information
Product Overview
LT3519-2 is a fixed frequency step-up DC/DC converter designed to drive LEDs. It feature an internal 45V, 750mA low side switch and Schottky diode. Combining a traditional voltage feedback and a unique rail-to-rail current sense feedback allows this converter to operate as a constant-voltage source or constant-current source. Internal compensation simplifies applications. This device feature rail-to-rail LED current sense pins that provide the most flexibility in choosing a converter configuration to drive the LEDs. The LED current is externally programmable with a sense resistor. The external PWM provides up to 3000:1 PWM dimming and the CTRL input provides analog dimming. It is widely used in application such as automotive, industrial, constant current source, current limited constant voltage source etc.
- VIN operating voltage range is 3V to 30V
- VIN supply current is 0.1μA typical
- Rail-to-rail LED current sense from 0V to 45V
- Switch current limit is 980mA typical
- Switch VCESAT is 300mV typical
- Internal schottky diode, constant-current and constant-voltage regulation
- Open LED protection and open LED status pin, programmable undervoltage lockout with hysteresis
- Internal compensation, CTRL pin provides analog dimming
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, SEPIC
3V
45V
500mA
Surface Mount
16Pins
125°C
-
No SVHC (25-Jun-2025)
Boost, Buck, Buck-Boost, SEPIC
1Outputs
-
30V
500mA
2.2MHz
MSOP-EP
-40°C
-
MSL 1 - Unlimited
-
MSOP-EP
2.2MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate