New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      LT3598IUF#PBF

                      LED Driver, DC / DC, Boost, 2.5 MHz, QFN-EP-24, 3.2 to 30 V, -40 to 125°C, SMD

                      Date/Lot Code

                      ANALOG DEVICES LT3598IUF#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3598IUF#PBF
                      Newark Part No.51AK8751
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.460
                      10+$6.320
                      25+$5.980
                      50+$5.720
                      182+$5.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3598IUF#PBF
                      Newark Part No.51AK8751
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min3.2V
                      Input Voltage Max30V
                      Output Voltage Max44V
                      Output Current Max30mA
                      Output Current Max30mA
                      Switching Frequency Typ2.5MHz
                      IC MountingSurface Mount
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost
                      Driver Case StyleQFN-EP
                      No. of Outputs6Outputs
                      Switching Frequency2.5MHz

                      Product Overview

                      LT3598 is a fixed frequency step-up DC/DC converter designed to drive upto six strings of LEDs at an output voltage upto 44V. LED dimming can be achieved with analog dimming on the CTRL pin, and with pulse width modulation dimming on the PWM pin. This device accurately regulates LED current even when the input voltage is higher than the LED output voltage. The switching frequency is programmable from 200KHz to 2.5MHz through an external resistor. It is widely used in application such as notebook computer display, medium size displays, automotive LCD display etc.

                      • True Color PWM™ dimming delivers upto 3000:1 dimming ratio
                      • Drives six strings of LEDs at upto 30mA
                      • ±1.5% accurate LED current matching
                      • Wide input voltage range is 3.2V to 30V
                      • Regulates current even when VIN <gt/> VOUT
                      • Disconnects LEDs in shutdown
                      • OPENLED alert pin, programmable LED current derating
                      • Synchronizable to an external clock
                      • Parallel channels for higher current per LED string
                      • Operating temperature is -40°C to 125°C, packaging style is 24-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      3.2V

                      Output Voltage Max

                      44V

                      Output Current Max

                      30mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost

                      No. of Outputs

                      6Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      30V

                      Output Current Max

                      30mA

                      Switching Frequency Typ

                      2.5MHz

                      IC Case / Package

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      QFN-EP

                      Switching Frequency

                      2.5MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.