Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $10.280 |
| 25+ | $8.230 |
| 50+ | $7.810 |
| 146+ | $7.580 |
Product Information
Product Overview
LT®3743 is a fixed frequency synchronous step-down DC/DC controller designed to drive high current LED. The average current mode controller will maintain inductor current regulation over a wide output voltage range of 0V to (VIN – 2V). LED dimming is achieved through analog dimming on the CTRL-L, CTRL-H, and CTRL-T pins and with PWM dimming on the PWM and CTRL-SEL pins. Through the use of externally switched load capacitors, this is capable of changing regulated LED current levels within several µs, providing accurate, high-speed PWM dimming between two current levels. The switching frequency is programmable from 200KHz to 1MHz through an external resistor on the RT pin. Application includes DLP projectors, high power architectural lighting, and laser diodes.
- PWM dimming provides up to 3000:1 dimming ratio
- Three-state current control for color mixing
- Average current mode control, <lt/>1µA shutdown current
- Typical EN/UVLO pin falling threshold is 1.55V (TA = 25°C)
- Typical reference voltage (VREF Pin) is 2V (TA = 25°C)
- Offset voltage range from -3 to 3mV (VSENSE+ = 4V, VSENSE– = 4V, TA = 25°C)
- Typical output impedance is 3.5m ohm (TA = 25°C)
- Typical differential gain is 1.7V/mV (TA = 25°C)
- 28-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
6V
-
20A
Surface Mount
28Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
-
36V
20A
1MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate