New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      LT3752HFE#WPBF

                      PWM Controller, 6.5 to 100 V, 7 V/10 mA Out, -40 to 150 °C, TSSOP-EP-38

                      Date/Lot Code

                      ANALOG DEVICES LT3752HFE#WPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3752HFE#WPBF
                      Newark Part No.50AK5618
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      168 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.580
                      10+$9.240
                      25+$8.360
                      50+$7.480
                      100+$6.920
                      250+$6.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3752HFE#WPBF
                      Newark Part No.50AK5618
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeActive Clamp Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min6.5V
                      Supply Voltage Max100V
                      IC Case / PackageTSSOP-EP
                      No. of Pins38Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ500kHz
                      Switching Frequency Min-
                      Switching Frequency Max-
                      Duty Cycle Min-
                      Duty Cycle Max95%
                      TopologyFlyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Controller IC Case StyleTSSOP-EP
                      Frequency500kHz
                      Input Voltage100V
                      Output Current10mA
                      Output Voltage7V

                      Product Overview

                      LT3752 is a current mode PWM controller optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance. This allows operation up to 100V input. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification. Typical applications are offline and HV car battery isolated power supplies, 48V telecommunication isolated power supplies, industrial, automotive and military systems.

                      • Internal housekeeping DC/DC controller, programmable volt-second clamp
                      • High efficiency control: active clamp, synchronous rectification, programmable delays
                      • Short-circuit (hiccup mode) overcurrent protection, programmable soft-start/stop
                      • Programmable OVLO and UVLO with hysteresis
                      • Synchronizable to an external clock, AEC-Q100 qualified for automotive applications
                      • Operational input voltage range from 6.5 to 100V (TA=25°C. VIN=12V, UVLO-VSEC=2.5V)
                      • VIN shutdown current (micropower) is 40µA max (UVLO-VSEC=0.2V)
                      • Unity-gain bandwidth is 2.5MHz typ, open-loop voltage gain is 85dB typ
                      • 38-lead plastic TSSOP package
                      • Temperature rating range from -40°C to 150°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Controller Type

                      Active Clamp Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      100V

                      No. of Pins

                      38Pins

                      Switching Frequency Typ

                      500kHz

                      Switching Frequency Max

                      -

                      Duty Cycle Max

                      95%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      Frequency

                      500kHz

                      Output Current

                      10mA

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      6.5V

                      IC Case / Package

                      TSSOP-EP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      Flyback

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSSOP-EP

                      Input Voltage

                      100V

                      Output Voltage

                      7V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.