New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      LT3754EUH#PBF

                      LED Driver, DC / DC, Boost, 1 MHz, QFN-EP-32, 6 to 40 V, -40 to 125°C, SMD

                      Date/Lot Code

                      ANALOG DEVICES LT3754EUH#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3754EUH#PBF
                      Newark Part No.50AK5621
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$12.700
                      10+$9.320
                      25+$8.720
                      50+$7.720
                      146+$6.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3754EUH#PBF
                      Newark Part No.50AK5621
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min6V
                      Input Voltage Max40V
                      Output Voltage Max42V
                      Output Current Max50mA
                      Output Current Max50mA
                      Switching Frequency Typ1MHz
                      IC MountingSurface Mount
                      IC Case / PackageQFN-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost
                      Driver Case StyleQFN-EP
                      No. of Outputs16Outputs
                      Switching Frequency1MHz

                      Product Overview

                      LT3754 is a 16-channel LED driver with a step-up DC/DC controller capable of driving upto 45V of LEDs. Each channel contains an accurate current sink with ±2.8% current matching. Channels follow a host programmable current to allow between 10mA to 50mA of LED current per string. Channels can be paralleled for higher LED current. Output voltage adapts to variations in LED VF for optimum efficiency and open LED faults do not affect the operation of connected LED strings. This device allows a PWM dimming range up to 3000:1 and an analog dimming range upto 25:1. Operating frequency can be programmed from 100KHz upto 1MHz using a single resistor or synchronized to an external clock. Additional features include programmable maximum VOUT for open LED protection, a fault flag for open LED, programmable LED current derating vs temperature, micropower shutdown and internal soft-start. It is used in application such as automotive, notebook and TV monitor backlighting etc.

                      • Operating voltage range is 4.5V to 13V
                      • LED current regulated even for PVIN <gt/> VOUT
                      • Output adapts to LED VF for optimum efficiency
                      • Protection for LED pin to VOUT short
                      • Parallel channels for higher LED current
                      • Programmable LED current derating vs temperature
                      • Accurate undervoltage lockout threshold with programmable hysteresis
                      • Programmable frequency is 100KHz to 1MHz
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 32-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      6V

                      Output Voltage Max

                      42V

                      Output Current Max

                      50mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost

                      No. of Outputs

                      16Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      40V

                      Output Current Max

                      50mA

                      Switching Frequency Typ

                      1MHz

                      IC Case / Package

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      QFN-EP

                      Switching Frequency

                      1MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.