Need more?
Quantity | Price |
---|---|
1+ | $7.100 |
10+ | $5.130 |
25+ | $4.550 |
74+ | $4.350 |
111+ | $4.170 |
259+ | $4.040 |
Product Information
Product Overview
LT®3759 is a wide input range, current mode, DC/DC controller which is capable of regulating either positive or negative output voltages from a single feedback pin. It can be configured as a boost, SEPIC or inverting converter. This drives a low side external N-channel power MOSFET. An internal LDO regulator draws power from VIN or DRIVE to provide up to a 4.75V supply for the gate driver. The operating frequency of this can be set over a 100KHz to 1MHz range with an external resistor, or can be synchronized to an external clock using the SYNC pin. This features soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit. A window comparator on the FBX pin reports via the active-low PGOOD pin, providing output voltage status indication. Typical applications are datacom and industrial boost, SEPIC and inverting converters, distributed power supplies, portable electronic equipment, automotive.
- Positive or negative output voltage programming with a single feedback pin
- Accurate 50mV SENSE threshold voltage, programmable soft-start
- Programmable operating frequency (100KHz to 1MHz) with one external resistor
- Synchronizable to an external clock, low shutdown current <lt/> 1µA
- INTVCC regulator supplied from VIN or DRIVE
- Programmable input undervoltage lockout with hysteresis
- VIN operating voltage range from 1.6 to 42V (TA=25°C, VIN=12V, EN/UVLO=12V, INTVCC=4.75V)
- VIN operating IQ is 450µA
- 12-lead plastic MSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
42V
-
12Pins
Boost, Inverting, SEPIC
125°C
-
No SVHC (21-Jan-2025)
MSOP-EP
1.6V
1Outputs
MSOP-EP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate