Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $4.410 |
| 25+ | $3.890 |
| 50+ | $3.720 |
| 100+ | $3.570 |
| 250+ | $3.400 |
Product Information
Product Overview
LT3763 is a fixed frequency, synchronous, step-down DC/DC controller. It is designed to accurately regulate output currents upto 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V. Output current is set by analog voltages on the CTRL pins and an external sense resistor. Voltage regulation and overvoltage protection are set with a voltage divider from the output to the FB pin. The switching frequency is programmable from 200KHz to 1MHz through an external resistor on the RT pin or with the SYNC pin and an external clock signal. Input and output current sensing provides input current limiting and an accurate measurement of these currents. The FBIN pin is provided for applications requiring a peak power tracking function. It is widely used in application such as high power architectural lighting, automotive lighting, aviation and marine strobe lights, solar-powered chargers, laser diodes etc.
- 3000:1 true color PWM™ dimming
- Voltage regulation accuracy is ±1.5%
- Current regulation accuracy is ±6%
- Input voltage range is 6V to 60V
- Shutdown current is 2µA maximum
- Control pin for thermal control of load current
- Input and output current monitor and limit
- Open, short, and C/10 fault detection, PWM driver output for LED applications
- Operating temperature is -40°C to 125°C
- Packaging style is 28-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Buck
6V
55V
20A
Surface Mount
28Pins
125°C
-
No SVHC (21-Jan-2025)
Synchronous Buck
1Outputs
-
60V
20A
1MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate