Need more?
Quantity | Price |
---|---|
1+ | $14.180 |
10+ | $9.810 |
25+ | $8.890 |
50+ | $7.950 |
Product Information
Product Overview
LT3782A is a current mode 2-phase step-up DC/DC converter controller. Its high switching frequency (upto 500KHz) and 2-phase operation reduce system filtering capacitance and inductance requirements. For synchronous applications, this device provides synchronous gate signals with programmable falling edge delay to avoid cross conduction when using external MOSFET drivers. Other features include programmable undervoltage lockout, soft-start, current limit, duty cycle clamp (50% or higher) and slope compensation. It is widely used in application such as industrial equipment, telecom infrastructure, interleaved isolated power supply etc.
- Input voltage range is 6V to 40V
- 10V gate drive with VCC ≥13V
- High current gate drive (4A)
- Programmable slope compensation for high noise immunity
- MOSFET gate signals with programmable falling edge delay for external synchronous drivers
- Programmable undervoltage lockout
- Programmable duty cycle clamp (50% or higher)
- Supply current is 11mA typical
- Supply current in shutdown is 0.4mA typical at (1V ≤ RUN ≤ VREF)
- Operating junction temperature is -40°C to 125°C, package style is 28-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
94%
28Pins
Boost (Step Up)
125°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
6V
1Outputs
TSSOP-EP
465kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate