New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power-over-Ethernet - POE Controllers
                      Print Page

                      LT4275AIMS#PBF

                      POE IC, PD Controller, 60 V Input, 1 Channel, 840 Hz, 90 W, -40 to 85 °C, MSOP-10

                      Date/Lot Code

                      ANALOG DEVICES LT4275AIMS#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4275AIMS#PBF
                      Newark Part No.51AK8893
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      254 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.350
                      10+$4.400
                      25+$3.930
                      50+$3.440
                      100+$3.300
                      250+$3.130
                      500+$3.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4275AIMS#PBF
                      Newark Part No.51AK8893
                      Technical Datasheet

                      Data Sheet

                      PoE StandardIEEE 802.3af, 802.3at, LTPoE++
                      PoE Controller TypePD Controller
                      Input Voltage60V
                      Output Current Max-
                      Output Current Max-
                      UVLO31V
                      IC Case / PackageMSOP
                      No. of Pins10Pins
                      No. of Channels1Channels
                      Power Max90W
                      Duty Cycle (%)-
                      Switching Frequency Max-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Controller IC Case StyleMSOP
                      Frequency840Hz
                      Output Current-

                      Product Overview

                      LT4275 is a LTPoE++/PoE+/PoE PD controller. It is fully compatible with IEEE 802.3. This device internal charge pump provides an N-channel MOSFET solution, eliminating a larger and more costly P-channel MOSFET. A low RDS(ON) MOSFET also maximizes power delivery and efficiency, reduces power and heat dissipation, and eases thermal design. Startup inrush current is adjustable with an external capacitor. It also includes a power good output, on-board signature resistor, under voltage lockout, and thermal protection. This device drives a single opto-coupler to indicate the power level of the attached PSE. Pin-selectable support for non-standard low voltage operation is provided. It is widely used in application such as high power wireless data systems, outdoor security camera equipment, commercial and public information displays, high temperature industrial applications etc.

                      • Operating input voltage (VPORT) is 23V to 60V
                      • 100V absolute maximum input voltage
                      • Over temperature protection
                      • Integrated signature resistor
                      • Programmable aux power support as low as 9V
                      • Optional support of non-standard low voltage PoE
                      • Supply current is 2mA maximum at (VPORT = HSSRC = 57V)
                      • AUX threshold is 6.3V typical
                      • Operating temperature is -40°C to 85°C, maximum PD power is 90W
                      • Packaging style is 10-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      PoE Standard

                      IEEE 802.3af, 802.3at, LTPoE++

                      Input Voltage

                      60V

                      Output Current Max

                      -

                      IC Case / Package

                      MSOP

                      No. of Channels

                      1Channels

                      Duty Cycle (%)

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Controller IC Case Style

                      MSOP

                      Output Current

                      -

                      PoE Controller Type

                      PD Controller

                      Output Current Max

                      -

                      UVLO

                      31V

                      No. of Pins

                      10Pins

                      Power Max

                      90W

                      Switching Frequency Max

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      840Hz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.