New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power-over-Ethernet - POE Controllers
                      Print Page

                      LT4276AIUFD#PBF

                      POE IC, PD Controller, Forward/Flyback, 40 V Input, 300 kHz, 90 W, -40 to 85 °C, QFN-EP-28

                      Date/Lot Code

                      ANALOG DEVICES LT4276AIUFD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4276AIUFD#PBF
                      Newark Part No.50AK5776
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      71 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.090
                      10+$5.840
                      25+$5.520
                      50+$4.870
                      146+$4.220
                      292+$4.070
                      511+$3.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4276AIUFD#PBF
                      Newark Part No.50AK5776
                      Technical Datasheet

                      Data Sheet

                      PoE StandardIEEE 802.3af, 802.3at, LTPoE++
                      PoE Controller TypePD Controller
                      Input Voltage40V
                      Output Current Max-
                      Output Current Max-
                      UVLO-
                      IC Case / PackageQFN-EP
                      No. of Pins28Pins
                      No. of Channels1Channels
                      Power Max90W
                      Duty Cycle (%)66%
                      Switching Frequency Max320kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Controller IC Case StyleQFN-EP
                      Frequency300kHz
                      Output Current-

                      Product Overview

                      LT4276 is a pin-for-pin compatible family of IEEE802.3 and LTPoE++ powered device (PD) controller. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support. This device supports both forward and flyback power supply topologies, configurable for a wide range of PoE applications. The flyback topology supports No-Opto feedback. Auxiliary input voltage can be accurately sensed with just a resistor divider connected to the AUX pin. This device utilizes an external, low RDS(ON) N-channel MOSFET for the Hot Swap function, maximizing power delivery and efficiency, reducing heat dissipation, and easing the thermal design. It is widely used in application such as high power wireless data systems, outdoor security camera equipment, commercial and public information displays, high temperature applications etc.

                      • Auxiliary power support as low as 9V
                      • No opto-isolator required for flyback operation
                      • External Hot Swap™ N-channel MOSFET for lowest power dissipation and highest system efficiency
                      • <gt/>94% end-to-end efficiency with LT4321 ideal bridge
                      • LTPoE++ 38.7W, 52.7W, 70W and 90W
                      • IEEE 802.3at 25.5W compliant
                      • IEEE 802.3af upto 13W compliant
                      • Operating temperature is -40°C to 85°C
                      • Packaging style is 28-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      PoE Standard

                      IEEE 802.3af, 802.3at, LTPoE++

                      Input Voltage

                      40V

                      Output Current Max

                      -

                      IC Case / Package

                      QFN-EP

                      No. of Channels

                      1Channels

                      Duty Cycle (%)

                      66%

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Controller IC Case Style

                      QFN-EP

                      Output Current

                      -

                      PoE Controller Type

                      PD Controller

                      Output Current Max

                      -

                      UVLO

                      -

                      No. of Pins

                      28Pins

                      Power Max

                      90W

                      Switching Frequency Max

                      320kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      300kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.