Need more?
Quantity | Price |
---|---|
1+ | $10.770 |
10+ | $8.080 |
25+ | $7.330 |
50+ | $6.580 |
100+ | $6.080 |
250+ | $5.700 |
Product Information
Product Overview
LT4320 is an ideal diode bridge controllers that drive four N-channel MOSFETs. By maximizing available voltage and reducing power dissipation (see thermograph comparison below), the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks, and greatly reduces PC board area. The LT4320’s internal charge pump supports an all NMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients. The LT4320 is designed for DC to 60Hz typical voltage rectification. Typical applications include Security cameras, terrestrial or airborne power distribution systems, PoE powered device with a secondary input, polarity-agnostic power input and diode bridge replacement.
- Maximizes power efficiency
- Eliminates thermal design problems
- 9V to 72V operating voltage range
- IQ = 1.5mA (typical)
- Maximizes available voltage
- 8-lead PDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
72V
8Pins
85°C
-
No SVHC (21-Jan-2025)
9V
DIP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate