New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      LT5526EUF#PBF

                      Downconverter Mixer, 100 kHz to 2 GHz, 3.6 V to 5.3 V Supply, -40 to 85 Deg C, QFN-EP-16

                      Date/Lot Code

                      ANALOG DEVICES LT5526EUF#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT5526EUF#PBF
                      Newark Part No.51AK8943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.190
                      10+$9.720
                      25+$9.330
                      50+$8.940
                      182+$8.550
                      273+$8.230
                      546+$8.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT5526EUF#PBF
                      Newark Part No.51AK8943
                      Technical Datasheet

                      Data Sheet

                      Frequency Min100kHz
                      Frequency Max2GHz
                      Supply Voltage Min3.6V
                      Supply Voltage Max5.3V
                      RF IC Case StyleQFN-EP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT®5526 is a low power broadband mixer optimized for high linearity applications such as point-to-point data transmission, cable infrastructure and wireless infrastructure systems. The device includes an internally matched high speed LO amplifier driving a double-balanced active mixer core. An integrated RF buffer amplifier provides excellent LO-RF isolation. The RF and IF ports can be easily matched across a broad range of frequencies for use in a wide variety of applications. It offers a high performance alternative to passive mixers. Application includes point-to-point data communication systems, wireless infrastructure, cable downlink infrastructure, high linearity receiver applications.

                      • High LO-RF and LO-IF isolation, enable function
                      • Supply voltage range from 3.6 to 5.3V (VCC=5V, EN=3V, TA=25°C)
                      • Typical supply current is 28mA (VCC=5V, EN=3V, TA=25°C
                      • Maximum shutdown current is 100µA (EN=Low, VCC=5V, EN=3V, TA=25°C)
                      • Minimum input high voltage (On) is 3V (VCC=5V, EN=3V, TA=25°C)
                      • Typical enable pin input current is 55µA (EN=5V, VCC=5V, EN=3V, TA=25°C)
                      • Input frequency range from 0.1 to 2500MHz (requires DC blocks, TA=25°C)
                      • Typical output return loss is 15dB (ZO=50 ohm, external match, TA=25°C)
                      • Typical conversion gain vs temperature is -0.013dB/°C (VCC=5V, EN=3V, TA=25°C)
                      • 16-lead plastic QFN package, operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      100kHz

                      Supply Voltage Min

                      3.6V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      2GHz

                      Supply Voltage Max

                      5.3V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.