Need more?
Quantity | Price |
---|---|
1+ | $5.240 |
10+ | $3.420 |
25+ | $2.940 |
50+ | $2.640 |
100+ | $2.350 |
363+ | $2.040 |
605+ | $1.920 |
Product Information
Product Overview
LT6004 is dual op amp designed to maximize battery life and performance for portable applications. These amplifiers operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8V, 5V and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications; input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6004 amplifier ideal when excellent performance is required in battery powered applications.
- Wide supply voltage range from 1.6V to 16V
- Low supply current: 1µA/amplifier max
- Low input bias current: 90pA max
- CMRR: 100dB, PSRR: 95dB
- AVOL driving 20kohm load: 100,000 min
- Capacitive load handling: 500pF
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.3V/ms
1.6V to 16V
8Pins
Rail - Rail Input / Output (RRIO)
7pA
-40°C
-
MSL 1 - Unlimited
DFN
3kHz
1.3V/ms
3kHz
1.6V to 16V
DFN
General Purpose
300µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate