Need more?
Quantity | Price |
---|---|
1+ | $7.380 |
10+ | $4.940 |
25+ | $4.690 |
50+ | $4.430 |
100+ | $4.180 |
300+ | $3.700 |
500+ | $3.660 |
Product Information
Product Overview
LT®6014 is an op-amp combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. The amplifier is stable in a gain of 5 or more and feature greatly improved CMRR and PSRR versus frequency compared to other precision op-amps. Input offset voltage is factory-trimmed to less than 35µV. The low drift and excellent long-term stability ensure a high accuracy over temperature and time. Typical applications include thermocouple amplifiers, precision photo diode amplifiers, instrumentation amplifiers, battery-powered precision systems, low-voltage precision systems, micro-power sensor interface.
- 125µV max input offset voltage
- ±800pA maximum input bias current
- Rail-to-rail output swing
- 145µA supply current per amplifier
- 0.8µV/°C maximum VOS drift
- 2.7V to ±18V supply voltage operation
- 135dB typ CMRR and 135dB typ PSRR
- 2000V/mV typ large-signal voltage gain at RL =10K, VOUT = 1V to 4V
- 8 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.2V/µs
2.7V to ± 18V
8Pins
Rail - Rail Output (RRO)
150pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.6MHz
0.2V/µs
1.6MHz
2.7V to ± 18V
SOIC
General Purpose
35µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate