Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6201IS8#PBF
Newark Part No.77AK2476
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.920 |
10+ | $9.170 |
25+ | $8.720 |
50+ | $8.270 |
100+ | $7.820 |
300+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6201IS8#PBF
Newark Part No.77AK2476
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product165MHz
Slew Rate Typ50V/µs
Supply Voltage Range2.5V to 12.6V
Supply Voltage Range2.5V to 12.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.4mV
Input Bias Current-10µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth165MHz
No. of Amplifiers2 Amplifier
Slew Rate50V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
50V/µs
Supply Voltage Range
2.5V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-10µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
165MHz
Supply Voltage Range
2.5V to 12.6V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
165MHz
Slew Rate
50V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability