Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.070 |
| 25+ | $2.630 |
| 50+ | $2.390 |
| 100+ | $2.130 |
| 250+ | $1.890 |
Product Information
Product Overview
LT6205 is a low cost single channel, voltage feedback amplifier. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. This amplifier maintain their performance for supplies from 2.7V to 12.6V and are specified at 3V, 5V and ±5V. It is widely used in application such as video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing etc.
- Slew rate is 450V/μs typical
- Gain bandwidth product is 100MHz typical
- Output swings rail-to-rail, input common mode range includes ground
- High output drive is 50mA typical
- Channel separation is 90dB typical at 10MHz
- Input offset voltage is 1mV typical
- Supply current per amplifier is 3.75mA typical
- Input bias current is 10μA typical
- Operating temperature is 0°C to 70°C
- Packaging style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
600V/µs
2.7V to 12.6V
5Pins
Rail - Rail Output (RRO)
18µA
0°C
-
MSL 1 - Unlimited
TSOT-23
100MHz
600V/µs
100MHz
2.7V to 12.6V
TSOT-23
Voltage Feedback
1mV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate