Need more?
Quantity | Price |
---|---|
1+ | $7.670 |
10+ | $5.100 |
25+ | $4.430 |
50+ | $4.020 |
100+ | $3.600 |
363+ | $3.370 |
605+ | $3.130 |
Product Information
Product Overview
LT6237 is a dual channel, low noise, rail-to-rail output op-amp. This amplifier combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, active filters, low noise, low power signal processing etc.
- Input voltage noise is 1.1nV/√Hz typ
- Low supply current per amplifier is 3.15mA typ
- Low offset voltage is 100µV typ
- Fast settling time is 570ns typ at 4ppm (18-bit)
- Low distortion: THD = –116.8dB at 2kHz
- Wide supply range is 3V to 12.6V
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
70V/µs
3V to 12.6V
8Pins
Rail - Rail Output (RRO)
5µA
0°C
-
MSL 1 - Unlimited
DFN
215MHz
70V/µs
215MHz
3V to 12.6V
DFN
General Purpose
75µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate