Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $7.680 |
| 25+ | $6.750 |
| 50+ | $6.340 |
| 100+ | $5.950 |
| 363+ | $5.560 |
| 605+ | $5.230 |
Product Information
Product Overview
LT®6350 is a rail-to-rail input and output low noise single-ended to differential converter/ADC driver featuring fast settling time. It converts a high or low impedance, single-ended input signal to a low impedance, balanced, differential output suitable for driving high performance differential successive approximation register (SAR) ADCs. The two op amp topology features very low noise op amps, that can support SNR <gt/>110dB in a 1MHz bandwidth. The input op amp is trimmed for constant low input-referred voltage offset over the input range to prevent VOS steps from degrading distortion. On a single 5V supply, the outputs can swing from 55mV to 4.945V. With the addition of a negative supply, this can swing from 0V to 4.945V. Output common mode voltage is set by applying a voltage to the +IN2 pin. Typical applications are 16-bit and 18-bit SAR ADC drivers, single-ended to differential conversion, differential line driver.
- Fast settling time is 240ns, 0.01%, 8VP-P output step
- 1.9nV/√Hz input-referred op amp noise
- High impedance input, no external gain resistors required
- 2.7V to 12V supply operation
- Low power shutdown
- Low offset voltage is ±400µV maximum
- Low input current noise is 1.1pA/√Hz
- Differential offset voltage drift is 5µV/°C at V+IN1 = V2 = V– +1.5V, TA = 25°C
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
115MHz
2.7V to 12V
DFN
Differential
100µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
48V/µs
2Amplifiers
48V/µs
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
-
-40°C
-
MSL 1 - Unlimited
DFN
115MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate