| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 10+ | $11.200 |
| 25+ | $10.680 |
| 74+ | $10.170 |
| 111+ | $9.860 |
| 259+ | $9.550 |
| 518+ | $9.190 |
Product Information
Product Overview
LT®6375 is a unity-gain difference amplifier which combines excellent DC precision, a very high input common mode range and a wide supply voltage range. It includes a precision op-amp and a highly-matched thin film resistor network. It features excellent CMRR, extremely low gain error and extremely low gain drift. The op amp at the core of the LT6375 has Over-The-Top® protected inputs which allow for robust operation in environments with unpredictable voltage conditions. Typical applications include high side or low side current sensing, bidirectional wide common mode range current sensing, high voltage to low voltage level translation, precision difference amplifier, industrial data-acquisition front-ends and replacement for isolation circuits.
- ±270V common mode voltage range
- 97dB minimum CMRR and 0.0035% (35ppm) maximum gain error
- ±1ppm/°C maximum gain error drift
- ±2ppm maximum gain nonlinearity
- Wide supply voltage range: 3.3V to 50V and 350µA supply current
- Selectable internal resistor divider ratio
- 300µV max offset voltage
- 575KHz -3dB bandwidth (resistor divider = 7), 375KHz -3dB bandwidth (resistor divider = 20)
- 16 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
575kHz
3.3V to 50V
MSOP
Differential
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2.4V/µs
1Channels
2.4V/µs
3.3V to 50V
16Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
MSOP
575kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate