Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $7.770 |
| 25+ | $6.830 |
| 50+ | $6.290 |
| 100+ | $5.750 |
| 300+ | $5.530 |
| 500+ | $5.310 |
Product Information
Product Overview
LT6600CS8-5#PBF combines a fully differential amplifier with a 4th order 5MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-5, two external resistors program differential gain, and the filter’s 5MHz cutoff frequency and passband ripple are internally set. The LT6600-5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LTAt unity gain the measured in-band signal-to-noise ratio is an impressive 82dB. Typical applications include high-speed ADC antialiasing and DAC smoothing in networking or cellular base station applications, high-speed test and measurement equipment, medical imaging and drop-in replacement for differential amplifiers.
- Programmable differential gain via two external resistors
- Adjustable output common mode voltage
- Operates and specified with 3V, 5V, ±5V supplies
- Fully differential inputs and outputs
- Compatible with popular differential amplifier pinouts
- 11.5dB max filter gain at VS = 3V, VIN = 0.5VP-P, fIN = DC to 260KHz
- 10μV/°C max differential offset drift, 61dB typ CMRR, 31mA max power supply current (VS=3V, VS=5V)
- 93dBC/96dBC max 2nd/3rd harmonic distortion at 1MHz, the 2VP-P, RL = 800 ohm
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
-
3V to 11V
SOIC
Differential
8mV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
-
2Channels
-
3V to 11V
8Pins
-
-30µA
0°C
-
MSL 1 - Unlimited
SOIC
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate