Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $6.650 |
| 25+ | $5.810 |
| 50+ | $5.350 |
| 100+ | $4.880 |
| 250+ | $4.410 |
| 500+ | $4.390 |
Product Information
Product Overview
LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead Thin SOT™ package.
- 2.7V to 42V input voltage range and deliver up to 6W of isolated output power
- Low quiescent current: 100µA in sleep mode, 350µA in active mode
- Boundary mode operation at heavy load, low-ripple Burst Mode® operation at light Load
- Minimum load <lt/>0.5% (typ) of full output
- VOUT set with a single external resistor
- No transformer third winding or opto-isolator required for regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start, output short-circuit protection
- Operating temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.7V
1.2A
TSOT-23
Surface Mount
-
10kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
10kHz
Adjustable
Flyback
42V
1.2A
5Pins
-
-
85%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate