New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8365EMSE#PBF

                      DC-DC Switching Boost Regulator, Adjustable, 2.8 to 60V in, 150V/1.5A out, MSOP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES LT8365EMSE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8365EMSE#PBF
                      Newark Part No.50AK6151
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      1+$6.510
                      10+$5.000
                      25+$4.490
                      74+$4.290
                      111+$4.070
                      259+$3.870
                      518+$3.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8365EMSE#PBF
                      Newark Part No.50AK6151
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBoost, Inverting, SEPIC
                      Input Voltage Min2.8V
                      Input Voltage Max60V
                      Max Output Current1.5A
                      Output Current1.5A
                      IC Case / PackageMSOP-EP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min-
                      Output Voltage Max150V
                      Switching Frequency Typ500kHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseMSOP-EP
                      Automotive Qualification Standard-
                      Switching Frequency500kHz

                      Product Overview

                      LT8365 is a current mode DC/DC converter with a 1.5A, 150V switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. Burst Mode operation consumes as low as 9µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15mV. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skipping modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during startup. It is used in application such as industrial and automotive, telecom, medical diagnostic equipment, portable electronics.

                      • Positive or negative output voltage programming with a single feedback pin
                      • Synchronizable to an external clock
                      • Spread spectrum frequency modulation for low EMI
                      • BIAS pin for higher efficiency
                      • Programmable undervoltage lockout (UVLO)
                      • VIN quiescent current at shutdown is 2μA max at (VEN/UVLO = 0.2V)
                      • Switching frequency is 100KHz typical at (RT = 432K, TA = 25°C. VIN = 12V, EN/UVLO = 12V)
                      • Operating temperature is -40°C to 125°C
                      • Package style is 16-lead plastic MSOP with 4 pins removed

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Boost, Inverting, SEPIC

                      Input Voltage Max

                      60V

                      Output Current

                      1.5A

                      No. of Pins

                      16Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      150V

                      Efficiency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.8V

                      Max Output Current

                      1.5A

                      IC Case / Package

                      MSOP-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      500kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      MSOP-EP

                      Switching Frequency

                      500kHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.