Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 10+ | $7.500 |
| 25+ | $6.770 |
| 50+ | $6.020 |
| 100+ | $5.550 |
| 250+ | $5.120 |
Product Information
Product Overview
LT8391 is a synchronous 4-switch buck-boost LED controller that regulates LED current from input voltage above, below or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 150KHz to 650KHz fixed frequency operation, or internal ±15% triangle spread spectrum operation for low EMI. With 4V to 60V input, 0V to 60V output, and seamless low noise transitions between operation regions, the LT8391 is ideal for LED driver and battery charger applications in automotive, industrial and battery-powered systems. It provides both internal (up to 128:1) and external (up to 2000:1) LED current PWM dimming with a high side PMOS switch. Fault protection is provided to detect an open or short LED condition, during which the LT8391 retries, latches off, or keeps running. Applications include automotive head lamps/running lamps, high power LED lighting.
- 4-switch single inductor architecture allows VIN above, below or equal to VOUT
- Synchronous switching up to 98% efficiency
- Proprietary peak-buck peak-boost current mode
- Wide VIN range from 4V to 60V, wide VOUT range from 0V to 60V (51V LED)
- ±3% LED current accuracy, 2000:1 external and 128:1 internal PWM dimming
- High side PMOS PWM switch driver, integrated bootstrap diodes
- No top MOSFET refresh noise in buck or boost
- Adjustable and synchronizable from 150KHz to 650KHz
- Flicker-free spread spectrum for low EMI, open and short LED protection with fault reporting
- 28-lead plastic TSSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Buck-Boost
4V
60V
-
Surface Mount
28Pins
125°C
-
No SVHC (25-Jun-2025)
Synchronous Buck-Boost
1Outputs
-
60V
-
650kHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
650kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate