New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LT8392JFE#PBF

                      DC/DC Controller, Synchronous Buck-Boost, 3V to 60V Supply, 1 Output, 400kHz, TSSOP-EP-28

                      Date/Lot Code

                      ANALOG DEVICES LT8392JFE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8392JFE#PBF
                      Newark Part No.50AK6178
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.070
                      10+$10.700
                      25+$10.690
                      50+$8.450
                      100+$8.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8392JFE#PBF
                      Newark Part No.50AK6178
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min3V
                      Supply Voltage Max60V
                      No. of Outputs1Outputs
                      Duty Cycle (%)-
                      IC Case / PackageTSSOP-EP
                      No. of Pins28Pins
                      Switching Frequency400kHz
                      TopologySynchronous Buck-Boost
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTSSOP-EP
                      No. of Outputs1 Output

                      Product Overview

                      LT®8392 is a synchronous 4-switch buck-boost DC/ DC controller that regulates output voltage, input or output current from input voltage above, below, or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 150kHz to 650kHz fixed frequency operation, or internal ±15% triangle spread spectrum operation for low EMI. With 3V to 60V input voltage range, 1V to 60V output voltage capability, and seamless low noise transitions between operation regions, the LT8392 is ideal for voltage regulator, battery and super-capacitor charger applications in automotive, industrial, telecom, and even battery-powered systems. The LT8392 provides input or output current monitor and power good flag. Fault protection function detects output short-circuit condition, during which the LT8392 retries, latches off, or keeps running.

                      • Up to 98% efficiency
                      • Proprietary peak-buck peak-boost current mode
                      • ±1.5% output voltage accuracy: 1V ≤ VOUT ≤ 60V
                      • ±4% input or output current accuracy with monitor
                      • Spread spectrum frequency modulation for low EMI
                      • Integrated bootstrap diodes
                      • Adjustable and synchronizable: 150kHz to 650kHz
                      • VOUT disconnected from VIN during shutdown
                      • 28-lead plastic TSSOP package
                      • Temperature range from -40°C to 150°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      60V

                      Duty Cycle (%)

                      -

                      No. of Pins

                      28Pins

                      Topology

                      Synchronous Buck-Boost

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSSOP-EP

                      Supply Voltage Min

                      3V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      TSSOP-EP

                      Switching Frequency

                      400kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.