Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $7.900 |
| 25+ | $6.950 |
| 50+ | $6.410 |
| 100+ | $5.870 |
| 250+ | $5.660 |
| 980+ | $5.460 |
Product Information
Product Overview
LT8698S is a compact, high efficiency, synchronous monolithic step-down switching regulator. Programmable cable drop compensation maintains accurate 5V VBUS regulation even for USB sockets separated from the device by a long cable such as an automobile wiring harness. Silent Switcher Technology and selectable spread-spectrum modulation provide ultralow EMI/EMC. This device supports a wide variety of portable device charger profiles including USB BC 1.2 CDP, DCP, and SDP as well as common proprietary profiles. Integrated VBUS reset and VBUS regulator disable functions support USB OTG functionality. It is widely used in application such as automotive USB, industrial USB etc.
- Wide input voltage range upto 42V
- High speed USB 2.0 compliant dataline switches
- Silent Switcher®2 technology and selectable spread spectrum modulation provide ultralow EMI
- Available status and fault output pins
- Programmable and synchronizable switching frequency 300KHz to 3MHz
- Selectable forced continuous or pulse-skipping modes
- Robust dataline protection
- Tolerant of short condition upto 20V
- Operating temperature is -40°C to 125°C, AEC-Q100 qualified for automotive applications
- Package style is 32-lead LQFN (laminate package with QFN footprint)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Power Delivery Controller
42V
32Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
6V
LQFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate