Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 10+ | $13.610 |
| 25+ | $12.430 |
| 50+ | $11.230 |
| 100+ | $10.750 |
Product Information
Product Overview
LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. It includes a MODE pin to select among Burst Mode® operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, and on-board gate drivers. It is widely used in application such as high voltage buck-boost converters, input or output current limited converters etc.
- Operating voltage range is 2.8V to 80V at (EXTVCC = 7.5V)
- Output voltage range is 1.3V to 80V
- Quad N-Channel MOSFET gate drivers
- Synchronous rectification upto 98% efficiency
- Input and output current monitor pins, clock output usable to monitor die temperature
- Synchronizable fixed frequency is 100KHz to 400KHz
- Integrated input current, input voltage, output current and output voltage feedback loops
- Improved light load transition from DCM to FCM
- Operating temperature is -40°C to 150°C
- Packaging style is 38-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
80V
77%
38Pins
Synchronous Buck-Boost
150°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
2.8V
1Outputs
TSSOP-EP
350kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate