Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 10+ | $7.660 |
| 25+ | $6.720 |
| 50+ | $6.190 |
| 100+ | $5.660 |
| 300+ | $5.460 |
| 500+ | $5.250 |
Product Information
Product Overview
LTC1046 is a monolithic CMOS switched capacitor voltage converter. It plugs in for the ICL7660/ LTC1044 in 5V applications where more output current is needed. This device is optimized to provide high current capability for input voltages of 6V or less. It trades off operating voltage to get higher output current. It provides several voltage conversion functions: the input voltage can be inverted (VOUT = –VIN), divided (VOUT = VIN/2) or multiplied (VOUT = ±nVIN). It is widely used in application such as conversion of 5V to ±5V supplies, precise voltage division, VOUT = VIN/2, supply splitter, VOUT = ±VS/2 etc.
- 50mA output current
- Output resistance is 35 ohm maximum at (V+ = 5V, IL = 50mA)
- Supply current is 165µA typical at (RL = ∞, pins 1 and 7 no connection)
- Voltage conversion efficiency is 99.9% typical
- Power efficiency is 97% typical at (RL = 2.4Kohm)
- Oscillator frequency is 30KHz typical at (V+ = 5V)
- Boost pin (pin 1) for higher switching frequency
- Wide operating supply voltage range is 1.5V to 6V
- Operating temperature is 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
8Pins
50mA
-
-6V
1.5V
Divider, Doubler, Inverting
0°C
-
MSL 1 - Unlimited
NSOIC
50mA
NSOIC
-1.5V
50mA
6V
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate