Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1050ACN8#PBF
Newark Part No.77AK2462
Technical Datasheet
388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $13.410 | 
| 10+ | $9.250 | 
| 25+ | $8.370 | 
| 50+ | $7.490 | 
| 100+ | $6.930 | 
| 250+ | $6.650 | 
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1050ACN8#PBF
Newark Part No.77AK2462
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ4V/µs
Supply Voltage Range± 18V
Supply Voltage Range± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current10pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
Supply Voltage Range
± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
2.5MHz
Slew Rate
4V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
± 18V
IC Case / Package
DIP
Amplifier Type
Zero Drift
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability