Need more?
Quantity | Price |
---|---|
1+ | $31.120 |
5+ | $28.860 |
10+ | $27.810 |
25+ | $26.850 |
94+ | $26.420 |
Product Information
Product Overview
LTC1064-1 is an 8th order, clock sweepable elliptic (cauer) low pass switched capacitor filter. The passband ripple is typically ±0.15dB, and the stopband attenuation at 1.5 times the cut-off frequency is 68dB or more. No external components are needed for cut-off frequencies upto 20KHz. For cut-off frequencies over 20KHz two low value capacitors are required to maintain passband flatness. It features low wideband noise and low harmonic distortion even for input voltages upto 3VRMS. In fact the device overall performance completes with equivalent multiple op-amp RC active realizations. It is widely used in application such as antialiasing filters, telecom PCM filters etc.
- 100:1 clock to center ratio
- Total wideband noise is 150µVRMS typical
- Total harmonic distortion is 0.03% typ at (VS = ±7.5V, input = 3VRMS at 1KHz)
- Maximum clock frequency is 5MHz max
- Passband ripple guaranteed over full military temperature range
- Output DC offset is 50mV typical
- Power supply current is 10mA typical at (VS = ±2.37V)
- Clock feedthrough is 200µVRMS typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
16V
16Pins
-
85°C
MSL 1 - Unlimited
8th
4.74V
WSOIC
20kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate