
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.780 |
| 5+ | $29.640 |
| 10+ | $26.500 |
| 25+ | $24.570 |
| 64+ | $23.760 |
| 128+ | $22.950 |
Product Information
Product Overview
LTC1064 is a quad channel, high speed, low noise switched-capacitor filter building blocks. Each filter building block, together with an external clock and three to five resistors can provide various 2nd order functions like low pass, high pass, bandpass and notch. The center frequency of each 2nd order function can be tuned with an external clock, or a clock and resistor ratio. For Q ≤ 5, the center frequency range is from 0.1Hz to 100KHz. For Q ≤3, the center frequency range can be extended to 140KHz. Upto 8th order filters can be realized by cascading all four 2nd order sections. Any classical filter realization (such as butterworth, cauer, bessel and chebyshev) can be formed. A customized monolithic version of the device including internal thin film resistors can be obtained for high volume applications. It is used in application like anti-aliasing filters, wide frequency range tracking filters, spectral analysis, loop filters etc.
- Operating supply voltage range is ±2.375V to ±8V
- Maximum clock frequency is 7MHz typical
- Low offsets, low harmonic distortion
- GBW product is 7MHz typical at (VS = ±5V)
- Slew rate is 10V/µs typical at (VS = ±5V)
- Power supply current is 12mA typical
- DC open-loop gain is 80dB typical
- Operating temperature is -40°C to 85°C
- Package style is 24-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
4
8V
24Pins
0°C
-
No SVHC (04-Feb-2026)
2nd
2.375V
WSOIC
140kHz
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
