New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Filters - Active
                      4. Switched Capacitor Filters
                      Print Page

                      LTC1067IGN#PBF

                      Switched Capacitor Filter, Universal, 4th, 2, 3 V, 11 V, SSOP

                      Date/Lot Code

                      ANALOG DEVICES LTC1067IGN#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1067IGN#PBF
                      Newark Part No.50AK1990
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      800 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.550
                      10+$10.830
                      25+$9.600
                      50+$8.900
                      100+$8.200
                      300+$8.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1067IGN#PBF
                      Newark Part No.50AK1990
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeUniversal
                      Filter Order4th
                      No. of Filters2
                      Supply Voltage Min3V
                      Supply Voltage Max11V
                      Filter IC Case StyleSSOP
                      No. of Pins16Pins
                      Cutoff Frequency20kHz
                      Program Clock Frequency Typ2MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC1067 is a rail-to-rail, very low noise universal dual filter building block. It consist of two identical rail-to-rail, high accuracy and very wide dynamic range 2nd order switched-capacitor building blocks. Each building block, together with three to five resistors, provides 2nd order filter functions such as bandpass, highpass, lowpass, notch and all pass. High precision 4th order filters are easily designed. The center frequency of each 2nd order section is tuned by the external clock frequency. This device have a double sampled architecture which places aliasing and imaging components at twice the clock frequency. It is widely used in application such as notch filters, narrowband bandpass filters, tone detection, noise reduction systems etc.

                      • Clock-to-center frequency ratio is 100:1
                      • Internal sampling-to-center frequency ratio is 200:1
                      • Center frequency error is <lt/> ±0.2% typ
                      • Low noise is <lt/> 40µVRMS, Q ≤ 5
                      • Customizable with internal resistors
                      • Operating supply range is 3V to 11V
                      • Slew rate is 2.25V/µs typ
                      • Gain bandwidth product is 2.8MHz typ
                      • Operating temperature is -40°C to 85°C
                      • Packaging style is 16-lead plastic SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Universal

                      No. of Filters

                      2

                      Supply Voltage Max

                      11V

                      No. of Pins

                      16Pins

                      Program Clock Frequency Typ

                      2MHz

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Filter Order

                      4th

                      Supply Voltage Min

                      3V

                      Filter IC Case Style

                      SSOP

                      Cutoff Frequency

                      20kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.