Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 10+ | $13.780 |
| 25+ | $12.580 |
| 50+ | $11.370 |
| 100+ | $10.900 |
Product Information
Product Overview
LTC1100 is a high precision instrumentation amplifier using zero-drift techniques to achieve outstanding DC performance. The input DC offset is typically 1µV while the DC offset drift is typically 5nV/°C; a very low bias current of 65pA is also achieved. It is self-contained; that is, it achieves a differential gain of 100 without any external gain setting resistor or trim pot. The gain linearity is 20ppm and the gain drift is 4ppm/°C. It operates from a single 5V supply upto ±8V. The output typically swings 300mV from its power supply rails with a 10K load. It is used in applications such as thermocouple amplifiers, strain gauge amplifiers, differential to single-ended converters.
- Gain error is 0.01% typical at (TA = 25°C, VS = ±5V)
- Gain nonlinearity is 3ppm typical at (TA = 25°C, VS = ±5V)
- Input offset voltage is ±1µV typical at (TA = 25°C, VS = ±5V)
- Input offset voltage drift is ±5nV/°C typical at (TA = 25°C, VS = ±5V)
- Input noise voltage is 1.9µVP-P typical at (TA = 25°C, VS = ±5V)
- Input bias current is 2.5pA typical at (TA = 25°C, VS = ±5V)
- Common mode rejection ratio is 110dB typical at (TA = 25°C, VS = ±5V)
- Bandwidth is 18KHz typical at (TA = 25°C, VS = ±5V)
- Supply current is 2.4mA typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to 85°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
5V to 18V
DIP
110dB
Through Hole
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
18kHz
Single Ended
1µV
18kHz
5V to 18V
8Pins
High Precision, Zero-Drift
-40°C
-
MSL 1 - Unlimited
-
-
DIP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate