New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      LTC1334IG#PBF

                      Transceiver, RS232, RS422, RS485, 4 Driver, 4 Receiver, 4.75 to 5.25 V, -40 to 85 °C, SSOP-28

                      Date/Lot Code

                      ANALOG DEVICES LTC1334IG#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1334IG#PBF
                      Newark Part No.51AK6094
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.340
                      10+$14.910
                      25+$14.360
                      94+$13.610
                      141+$13.130
                      282+$13.040
                      517+$13.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1334IG#PBF
                      Newark Part No.51AK6094
                      Technical Datasheet

                      Data Sheet

                      Device TypeRS232 / RS485 Transceiver
                      IC TypeRS232 / RS485 Transceiver
                      No. of Receivers4Receivers
                      IC Interface TypeRS232, RS422, RS485
                      No. of Transmitters4
                      No. of Drivers4Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max5Mbps
                      Supply Voltage Min4.75V
                      Driver Case StyleSSOP
                      Supply Voltage Max5.25V
                      IC Case / PackageSSOP
                      No. of Pins28Pins
                      No. of Nodes-
                      ESD Protection±10 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberLTC1334
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC1334 is a low power CMOS bidirectional transceiver featuring two reconfigurable interface ports. It can be configured as two RS485 differential ports, as two dual RS232 single-ended ports or as one RS485 differential port and one dual RS232 single-ended port. An onboard charge pump requires four 0.1µF capacitors to generate boosted positive and negative supplies, allowing the RS232 drivers to meet the RS232 ±5V output swing requirement with only a single 5V supply. A shutdown mode reduces the ICC supply current to 10µA. It is widely used in application such as low power RS485/RS422/RS232/EIA562 Interface, software-selectable multiprotocol interface port, cable repeaters, level translators etc.

                      • Withstands repeated ±10kV ESD pulses
                      • Low supply current is 8mA typ
                      • Self-testing capability in loopback mode
                      • Power-up/down glitch-free outputs
                      • Driver maintains high impedance in three-state, shutdown or with power off
                      • Thermal shutdown protection
                      • Receiver inputs can withstand ±25V
                      • Slew rate is 30V/µs max
                      • Operating temperature is -40°C to 85°C
                      • Packaging style is 28-lead plastic SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      RS232 / RS485 Transceiver

                      No. of Receivers

                      4Receivers

                      No. of Transmitters

                      4

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      28Pins

                      ESD Protection

                      ±10 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      LTC1334

                      IC Type

                      RS232 / RS485 Transceiver

                      IC Interface Type

                      RS232, RS422, RS485

                      No. of Drivers

                      4Drivers

                      Data Rate Max

                      5Mbps

                      Driver Case Style

                      SSOP

                      IC Case / Package

                      SSOP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.