Need more?
Quantity | Price |
---|---|
1+ | $24.310 |
5+ | $20.880 |
10+ | $17.440 |
25+ | $16.470 |
50+ | $15.500 |
118+ | $14.530 |
Product Information
Product Overview
LTC1344A is a software-selectable cable terminator. It features six software-selectable multiprotocol cable terminators. Each terminator can be configured as an RS422 (V.11) 100 ohm minimum differential load, V.35 T-network load or an open circuit for use with RS232 (V.28) or RS423 (V.10) transceivers that provide their own termination. When combined with the device forms a complete software-selectable multiprotocol serial port. A data bus latch feature allows sharing of the select lines between multiple interface ports. software-selectable cable termination for: RS232 (V.28), RS423 (V.10), RS422 (V.11), RS485, RS449, EIA530, EIA530-A, V.35, V.36, X.21. It is used in applications such as data networking, CSU and DSU, data routers.
- Outputs won’t load the line with power off
- Supply current is 0.4mA typical at (VCC = 5V ±5%)
- Differential mode impedance is 104 ohm typical at (VCC = 5V ±5%)
- Input high voltage is 2V minimum at (VCC = 5V ±5%)
- Input low voltage is 0.8V maximum at (VCC = 5V ±5%)
- Input current is ±10µA maximum at (VCC = 5V ±5%)
- Operating temperature range from -40°C to 85°C
- Package style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiprotocol Transceiver
4Receivers
4
-
4.75V
5.25V
24Pins
-
-40°C
-
-
LTC1344A
Multi Protocol Transceiver
Serial
4Drivers
-
SSOP
SSOP
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate