| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 10+ | $12.500 |
| 25+ | $12.110 |
| 50+ | $11.480 |
| 146+ | $11.160 |
Product Information
Product Overview
LTC®1408-12 is a 12bit, 600Ksps ADC with six simultaneously sampled differential inputs. The LTC1408-12 contains six separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. These six sampled inputs are then converted at a rate of 100Ksps per channel. Typical applications include multiphase power measurement, multiphase motor control, data acquisition systems, uninterruptable power supplies.
- 3V single supply operation
- 72dB SINAD
- Low power dissipation of 15mW (typ)
- 2.5V internal bandgap reference, can be overdriven with external reference
- 3-wire SPI-compatible serial interface
- 0V to 2.5V unipolar or ±1.25V bipolar differential input range
- Internal conversion triggered by CONV
- 83dB common mode rejection
- 32 lead QFN package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
600kSPS
3 Wire, Serial, SPI
2.7V
QFN
-40°C
Hex 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate