Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $25.720 |
| 10+ | $21.640 |
| 25+ | $20.250 |
| 94+ | $18.860 |
Product Information
Product Overview
LTC ®1412 is a 12bit, 3Msps, sampling A/D converter. This high performance device includes a high dynamic range sample-and-hold and a precision reference. The input range is optimized for low noise and low distortion. Most high performance op amps also perform best over this range, allowing direct coupling to the analog inputs and eliminating the need for special translation circuitry. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 40MHz bandwidth. Typical applications include telecommunications, digital signal processing, multiplexed data acquisition systems, high speed data acquisition, spectrum analysis and imaging systems.
- Sample rate of 3Msps
- 72dB S/(N + D) and 82dB SFDR at Nyquist
- ±0.35LSB INL and ±0.25LSB DNL (Typ)
- Power dissipation of 150mW
- External or internal reference operation
- True differential inputs reject common mode noise
- 40MHz full power bandwidth sampling and no pipeline delay
- ±2.5V bipolar input range
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Dual (+/-)
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
3MSPS
Parallel
4.75V
SSOP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate