New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      LTC1479CG#PBF

                      Powerpath Controller IC, Lead Acid/Li-Ion/NiCd/NiMH, Dual, Serial, 6 to 28 V, 0 to 70 °C, SSOP-36

                      ANALOG DEVICES LTC1479CG#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1479CG#PBF
                      Newark Part No.51AK6155
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$22.720
                      5+$20.590
                      10+$18.450
                      25+$18.440
                      74+$16.770
                      111+$15.100
                      259+$13.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1479CG#PBF
                      Newark Part No.51AK6155
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLead Acid, Li-Ion, NiCd, NiMH
                      InterfacesSerial
                      No. of Cells2Cells
                      Supply Voltage Min6V
                      Supply Voltage Max28V
                      IC Case / PackageSSOP
                      No. of Pins36Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC1479 is a PowerPath controller for dual battery systems. It is the “heart” of a total power management solution for single and dual battery notebook computers and other portable equipment. It directs power from up to two battery packs and a DC power source to the input of the main system switching regulator. It works in concert with related LTC power management products to create a total system solution, starting from the batteries and the DC power source, and ending at the input of each of the computer’s complex loads. It uses low loss N-channel MOSFET switches to direct power from three main sources. An adaptive current limiting scheme reduces capacitor and battery inrush current by controlling the gates of the MOSFET switches during transitions. It is used in application such as notebook computer power management, portable instruments, handheld terminals, portable medical equipment, portable industrial control equipment etc.

                      • Compatible with Li-ion, NiCd, NiMH and lead-acid battery chemistries
                      • All N-channel switching reduces power losses
                      • Capacitor and battery inrush current limited
                      • Seamless switching between power sources
                      • Independent charging and monitoring of two battery packs
                      • DCIN operating range is 6V to 28V
                      • Operating temperature is 0°C to 70°C
                      • Package style is 36-lead plastic SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Lead Acid, Li-Ion, NiCd, NiMH

                      No. of Cells

                      2Cells

                      Supply Voltage Max

                      28V

                      No. of Pins

                      36Pins

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interfaces

                      Serial

                      Supply Voltage Min

                      6V

                      IC Case / Package

                      SSOP

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.