Need more?
| Quantity | Price |
|---|---|
| 1+ | $80.770 |
| 5+ | $73.910 |
| 10+ | $67.060 |
| 25+ | $64.870 |
| 50+ | $62.670 |
| 154+ | $60.480 |
Product Information
Product Overview
LTC1592ACG#PBF is a serial input 16bit multiplying current output DAC that operates from a single 5V supply. This SoftSpan™ DAC can be software-programmed for either unipolar or bipolar mode through a 3-wire SPI interface. In either mode, the voltage output range can also be software-programmed. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar and bipolar modes. This device includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s (typ). Application includes process control and industrial automation, precision instrumentation, direct digital waveform generation, software-controlled gain adjustment, automatic test equipment.
- Resolution is 16bits (max, VCC = 5V, VREF = 5V)
- Integral nonlinearity is ±0.3LSB (typ, TA = 25°C, VCC = 5V)
- Differential nonlinearity is ±0.2LSB (typ, VCC = 5V, guaranteed monotonic)
- Gain error is -2LSB (typ, all output ranges, VCC = 5V)
- Bipolar zero error is ±5LSB (max, TA = 25°C, all bipolar ranges)
- Gain temperature coefficient is 1ppm/°C (typ, ∆gain/∆temperature)
- Power supply rejection is ±0.2LSB/V (typ, VCC = 5V ±10%)
- DAC input resistance (unipolar) is 7kohm (typ, TA = TMIN to TMAX, VCC = 5V)
- Output capacitance is 160pF (typ, DAC Load All 1s)
- 16 lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
4.5V
4.5V to 5.5V
SSOP
Serial
16Pins
0°C
Single 16-Bit Current Output DACs
MSL 1 - Unlimited
3 Wire, Serial, SPI
3 Wire, Serial, SPI
4.5V to 5.5V
1Channels
Current
SSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate