Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1606CSW#PBF
Newark Part No.50AK2094
Product RangeSingle 16-bit SAR ADCs
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.200 |
5+ | $39.470 |
10+ | $33.720 |
25+ | $32.840 |
54+ | $31.960 |
Price for:Each
Minimum: 1
Multiple: 1
$45.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1606CSW#PBF
Newark Part No.50AK2094
Product RangeSingle 16-bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate250kSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®1606 is a 250Ksps, sampling 16bit A/D converter. This easy-to-use device includes sample-and hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. Typical applications include industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs and digital signal processing.
- Single 5V supply
- Bipolar input range from ±10V
- Signal-to-noise ratio of 90dB typ
- Power dissipation of 75mW typ
- Guaranteed no missing codes
- Integral nonlinearity of ±2.0LSB max
- Operates with internal or external reference, internal synchronized clock
- Improved 2nd source to AD976A and ADS7805
- 28 lead SOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250kSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
Single 16-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability