10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $3.540 |
| 25+ | $3.410 |
| 50+ | $3.270 |
| 100+ | $3.130 |
| 250+ | $2.810 |
| 500+ | $2.600 |
| 1000+ | $2.570 |
Product Information
Product Overview
LTC®1799 is a precision oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor. This has been designed for high-accuracy operation (≤1.5% frequency error) without the need for external trim components. It operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/ fall times and rail-to-rail switching. The frequency-setting resistor can vary from 3k to 1M to select an oscillator frequency between 100KHz and 33MHz. The three-state DIV input determines whether the host clock is divided by 1, 10, or 100 before driving the output, providing three frequency ranges spanning 1KHz to 33MHz. Application includes a low-cost precision oscillator, switching power supply clock reference, clocking switched capacitor filters, fixed crystal oscillator replacement, and ceramic oscillator replacement.
- Typical frequency-setting resistor range from 5 to 200Kohm ( ∆f <lt/> 1.5%, V+=5V, TA=25°C)
- Typical frequency is 1KHz ( ∆f <lt/> 2.5%, Pin 4=V+, TA=25°C)
- Typical long-term stability of output frequency is 300ppm/√kHr (TA=25°C)
- Typical duty cycle is 50% (Pin 4=0V (DIV by 1), RSET=5k to 200k, TA=25°C, guaranteed by 5V test)
- Operating supply range from 2.7 to 5.5V (TA=25°C)
- One external resistor sets the frequency
- Maximum low level DIV input voltage is 0.5V (TA=25°C)
- Minimum high level DIV input voltage is V+ –0.4V (TA=25°C)
- 5-lead plastic TSOT-23 package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
33MHz
5.5V
5Pins
70°C
MSL 1 - Unlimited
2.7V
TSOT-23
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate