Need more?
Quantity | Price |
---|---|
1+ | $9.230 |
10+ | $6.010 |
25+ | $5.690 |
50+ | $5.370 |
100+ | $5.040 |
300+ | $4.570 |
Product Information
Product Overview
LTC1860 is a 1-channel, 12-bit A/D converter. The supply current drops at lower speeds because the device automatically power down to a typical supply current of 1nA between conversions. This 12-bit switched capacitor successive approximation ADC include sample-and-holds. This device has a differential analog input with an adjustable reference pin. This ADC can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages. It is widely used in application such as n high speed data acquisition, portable or compact instrumentation, low power battery-operated instrumentation, isolated and/or remote data acquisition etc.
- Supply voltage is 4.75V to 5.25V
- Low supply current is 850µA typ
- True differential inputs
- SPI/MICROWIRETM compatible serial I/O
- Signal-to-noise ratio is 72dB typ
- Supply voltage is 4.75V to 5.25V
- High speed upgrade to LTC1286
- Pin compatible with 16-bit LTC1864
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
3 Wire, Microwire, Serial, SPI
4.75V
SOIC
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate